Filter Your Search
1 - 10 of 10 results
|
CMLD6263DOPBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMLD6263DOPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||
|
CMLD6263DO
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 6 | ||||||
|
CMLD6263DOBK
Central Semiconductor Corp
|
Check for Price | No | Active | 410 mV | 5 ns | 200 nA | 250 mW | YES | 70 V | 50 V | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
CMLD6263DOTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 410 mV | 5 ns | 200 nA | 250 mW | YES | 70 V | 50 V | e3 | 1 | 150 °C | -65 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CMLD6263DO#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CMLD6263DOTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||
|
CMLD6263DOTIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-F6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMLD6263DOTR
Central Semiconductor Corp
|
Check for Price | No | Active | 410 mV | 5 ns | 200 nA | 250 mW | YES | 70 V | 50 V | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
CMLD6263DOBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 410 mV | 5 ns | 200 nA | 250 mW | YES | 70 V | 50 V | e3 | 1 | 150 °C | -65 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |