Filter Your Search
1 - 1 of 1 results
|
CMLZDA22VPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 5 mA | 50 nA | 250 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 55 Ω | 250 Ω | 15.4 V | 19.8 mV/°C | 5.67 % | R-PDSO-F6 | e3 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-563, 6 PIN | compliant | EAR99 | 8541.10.00.50 |