Filter Your Search
1 - 10 of 16 results
|
CMMSH1-20TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | 450 mV | 500 µA | 1.14 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 20 V | R-PDSO-F2 | e0 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | ||||||||||
|
CMMSH1-20TR
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 450 mV | 1.14 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | SOD | R-PDSO-F2 | 2 | SOD-123F | ||||||||||
|
CMMSH1-20BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 450 mV | 1.14 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | SOD | R-PDSO-F2 | 2 | SOD-123F | ||||||||||
|
CMMSH1-20GBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | e3 | 1 | 125 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
CMMSH1-20TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | 125 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMMSH1-20GTR13
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||
|
CMMSH1-20GTR
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 450 mV | 1.14 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | 2 | ||||||||
|
CMMSH1-20GBK
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 450 mV | 1.14 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | 2 | ||||||||
|
CMMSH1-20TR13
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMMSH1-20BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 30 A | 1 | 125 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |