Parametric results for: CMOZ10V under Zener Diodes

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: cmoz10v
Select parts from the table below to compare.
Compare
Compare
CMOZ10VPBFREE#N/A
Central Semiconductor Corp
Check for Price Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-F2 compliant EAR99 8541.10.00.50
CMOZ10VTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 5 mA 350 mW 10 V ZENER DIODE SINGLE YES 1 20 Ω 5 % e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMOZ10VCTR
Central Semiconductor Corp
Check for Price No Active 5 mA 350 mW 10 V ZENER DIODE SINGLE YES 1 20 Ω 2 % e0 150 °C Tin/Lead (Sn/Pb) CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CMOZ10VTIN/LEAD#N/A
Central Semiconductor Corp
Check for Price Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-F2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-F2 compliant EAR99 8541.10.00.50
CMOZ10VBK
Central Semiconductor Corp
Check for Price No Active 5 mA 300 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW LEAKAGE 20 Ω 5 % Not Qualified R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT DUAL CENTRAL SEMICONDUCTOR CORP ULTRAMINI, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 2
CMOZ10V#N/A
Central Semiconductor Corp
Check for Price Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) FLAT DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-F2 compliant EAR99 8541.10.00.50
CMOZ10VCTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 5 mA 350 mW 10 V ZENER DIODE SINGLE YES 1 20 Ω 2 % 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMOZ10VCPBFREE
Central Semiconductor Corp
Check for Price Yes Active 900 mV 5 mA 200 nA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 7 V 2 % R-PDSO-F2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL CENTRAL SEMICONDUCTOR CORP SOD-523, 2 PIN compliant EAR99 8541.10.00.50 2018-01-31
CMOZ10VCBK
Central Semiconductor Corp
Check for Price No No Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 2 % R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-F2 not_compliant EAR99 8541.10.00.50
CMOZ10VTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-F2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2018-01-31