Filter Your Search
1 - 2 of 2 results
|
|
CMP02BY
Precision Monolithics Inc
|
Check for Price | Obsolete | 4.3 mV | 8.5 mA | 250 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | EAR99 | 8542.39.00.60 | |||
|
|
CMP02BY/883
Precision Monolithics Inc
|
Check for Price | Obsolete | 4.3 mV | 8.5 mA | 250 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | EAR99 | 8542.39.00.60 |