Filter Your Search
1 - 10 of 22 results
|
|
CMP404BY/883
Precision Monolithics Inc
|
Check for Price | Transferred | 5 V | NO | BIPOLAR | 4 | 350 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | EAR99 | 8542.39.00.60 | COMPARATOR | 100 nA | 3 mV | 3.5 µs | ||||||||||
|
CMP404FY
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 350 µA | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | HERMETIC SEALED, CERAMIC, DIP-14 | EAR99 | 8542.39.00.01 | COMPARATOR | 100 nA | 2 mV | 3.5 µs | DIP | 14 | 100 nA | OPEN-COLLECTOR | 36 V | |||
|
|
CMP404EY
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 300 µA | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | HERMETIC SEALED, DIP-14 | EAR99 | 8542.39.00.60 | COMPARATOR | 50 nA | 2 mV | 3.5 µs | 100 nA | OPEN-COLLECTOR | 36 V | |||||
|
|
CMP404AY
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 300 µA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | HERMETIC SEALED, DIP-14 | EAR99 | 8542.39.00.60 | COMPARATOR | 50 nA | 2 mV | 3.5 µs | 100 nA | OPEN-COLLECTOR | 36 V | |||||
|
|
CMP404AY/883
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 300 µA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HERMETIC SEALED, DIP-14 | EAR99 | 8542.39.00.60 | COMPARATOR | 50 nA | 2 mV | 3.5 µs | 100 nA | OPEN-COLLECTOR | 36 V | |||||||
|
|
CMP404BY/883C
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 350 µA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | DIP-14 | EAR99 | 8542.39.00.01 | COMPARATOR | 100 nA | 3 mV | 3.5 µs | 50 nA | OPEN-COLLECTOR | 36 V | ||||
|
|
CMP404AY/883C
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 300 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | EAR99 | 8542.39.00.60 | COMPARATOR | 50 nA | 2 mV | 3.5 µs | 36 V | |||||||||
|
|
CMP404BY
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 350 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | EAR99 | 8542.39.00.60 | COMPARATOR | 100 nA | 3 mV | 3.5 µs | 36 V | ||||||||||
|
CMP404EY
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 300 µA | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | HERMETIC SEALED, CERAMIC, DIP-14 | EAR99 | 8542.39.00.01 | COMPARATOR | 50 nA | 1 mV | 3.5 µs | DIP | 14 | 50 nA | OPEN-COLLECTOR | 36 V | |||
|
|
CMP404BIFY
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | NO | BIPOLAR | 4 | 350 µA | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HERMETIC SEALED, DIP-14 | EAR99 | 8542.39.00.60 | COMPARATOR | 100 nA | 3 mV | 3.5 µs | 200 nA | OPEN-COLLECTOR | 36 V |