Filter Your Search
1 - 10 of 14 results
|
CMPD2003CTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMPD2003CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 250 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||
|
CMPD2003CBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMPD2003CTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMPD2003C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CPD80V-CMPD2003-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CPD80-CMPD2003-CG
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CPD80-CMPD2003-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CMPD2003CTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 250 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | HIGH VOLTAGE | 4 A | 1 | 200 V | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMPD2003CBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 250 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |