Filter Your Search
1 - 10 of 14 results
|
CMPD2005SGTR
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 870 mV | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMPD2005SBK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 225 mA | 870 mV | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMPD2005SPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 350 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | HIGH VOLTAGE | 1 A | 1 | 280 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||
|
CMPD2005SGBK
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 870 mV | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMPD2005SGBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 870 mV | 50 ns | RECTIFIER DIODE | YES | 350 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CMPD2005STRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 200 mA | 870 mV | 50 ns | RECTIFIER DIODE | YES | 350 V | GENERAL PURPOSE | 4 A | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMPD2005STR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 225 mA | 870 mV | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMPD2005SGTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 870 mV | 50 ns | RECTIFIER DIODE | YES | 350 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CMPD2005SGTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 350 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | HIGH VOLTAGE | 1 A | 1 | 280 V | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-12-13 | |||||||||
|
CMPD2005SGPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 350 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 350 V | 2 | HIGH VOLTAGE | 1 A | 1 | 280 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-12-13 |