Filter Your Search
1 - 4 of 4 results
|
CMPD4448TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
CMPD4448TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | ||||
|
CMPD4448TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||
|
CMPD4448TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 20 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |