Filter Your Search
1 - 10 of 18 results
|
CMPLC1V5TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 7 V | 1.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 1.5 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
CMPLC1V5BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 7 V | 1.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 1.5 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
CMPLC1V5DTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||||||||||||||||||||
|
CMPLC1V5D
Central Semiconductor Corp
|
Check for Price | No | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 1.5 V | 2 | AVALANCHE | LOW CAPACITANCE | 50 W | Not Qualified | R-PDSO-G3 | e0 | 125 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | R-PDSO-G3 | 3 | |||||
|
CMPLC1V5TR
Central Semiconductor Corp
|
Check for Price | Active | 7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.5 V | 1 | AVALANCHE | LOW CAPACITANCE | 50 W | Not Qualified | R-PDSO-G2 | e0 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOT-23 | R-PDSO-G2 | 3 | ||||||
|
CMPLC1V5PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||||||||||||||||||||
|
CMPLC1V5TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||||||||||||||||||||
|
CMPLC1V5DPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||||||||||||||||||||
|
CMPLC1V5DTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 7 V | 1.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 1.5 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
CMPLC1V5DTR
Central Semiconductor Corp
|
Check for Price | Active | 7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 1.5 V | 2 | AVALANCHE | LOW CAPACITANCE | 50 W | Not Qualified | R-PDSO-G3 | e0 | 125 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOT-23 | R-PDSO-G3 | 3 |