Filter Your Search
1 - 10 of 25 results
|
CMPSH1-4LEBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 300 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 20 A | 1 | 125 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMPSH1-4TR
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 390 mV | 12 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 12 A | 1 | Not Qualified | R-PDSO-F3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | SOT-23 | SOT-23F, 3 PIN | 3 | 8541.10.00.80 | |||||||||||
|
CMPSH1-4BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 390 mV | 12 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 12 A | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-F3 | 8541.10.00.80 | ||||||||||||
|
CMPSH1-4LPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 420 mV | 1.5 nA | 350 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | 30 V | R-PDSO-F3 | e3 | 125 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | ||||||||||
|
CMPSH1-4LE
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 A | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F3 | e0 | 125 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-F3 | 3 | 8541.10.00.80 | Central Semiconductor | ||||||||||||
|
CMPSH1-4L
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 A | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F3 | e0 | 125 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PACKAGE-3 | 3 | 8541.10.00.80 | Central Semiconductor | ||||||||||||
|
CMPSH1-4PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.75 A | 620 mV | 12 ns | 100 µA | 350 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5.2 A | 1 | 30 V | R-PDSO-F3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||||||
|
CMPSH1-4BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 390 mV | 12 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 12 A | 1 | Not Qualified | R-PDSO-F3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | SOT-23 | SOT-23F, 3 PIN | 3 | 8541.10.00.80 | |||||||||||
|
CMPSH1-4TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 1 A | 390 mV | 12 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 12 A | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-F3 | 8541.10.00.80 | |||||||||||
|
CMPSH1-4LTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | 420 mV | 1.5 nA | 350 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | 30 V | R-PDSO-F3 | e0 | 125 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-31 |