Filter Your Search
1 - 10 of 57 results
|
|
CMPT4403BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | PNP | YES | SINGLE | 1 | e3 | 1 | 150 °C | 260 | 30 | Matte Tin (Sn) | EAR99 | |||||||||||||||||||||||||
|
|
CMPT4033TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | PNP | YES | SINGLE | 1 | 150 °C | EAR99 | ||||||||||||||||||||||||||||||
|
|
CMPT491E
Central Semiconductor Corp
|
Check for Price | No | Transferred | 60 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 200 | 150 MHz | 350 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | EAR99 | PLASTIC PACKAGE-3 | 3 | |||||||||||
|
|
CP555-CMPT4209-CT
Central Semiconductor Corp
|
Check for Price | Transferred | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
CP705-CMPT4033-WS
Central Semiconductor Corp
|
Check for Price | Transferred | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
CP705-CMPT4033-WN
Central Semiconductor Corp
|
Check for Price | Transferred | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
CMPT4403
Central Semiconductor Corp
|
Check for Price | No | Transferred | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 20 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | EAR99 | 3 | ||||||||||
|
|
CMPT4401TR
Central Semiconductor Corp
|
Check for Price | No | Transferred | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 6.5 pF | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | EAR99 | |||||||||
|
|
CMPT404ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | Transferred | e0 | Tin/Lead (Sn/Pb) | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||||||
|
|
CMPT4033BK
Central Semiconductor Corp
|
Check for Price | No | Transferred | 80 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 70 | 100 MHz | 20 pF | 350 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | EAR99 |