Filter Your Search
1 - 10 of 15 results
|
CPZ28-CMPZ5267B-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
CMPZ5267BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.7 mA | 350 mW | 75 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 270 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMPZ5267BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.7 mA | 350 mW | 75 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 270 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
CMPZ5267BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 1.7 mA | 100 nA | 350 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 270 Ω | 1.7 kΩ | 56 V | 73.5 mV/°C | 5 % | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | ||||||||||
|
CPZ28-CMPZ5267B-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
![]() |
CMPZ5267BTR
Central Semiconductor Corp
|
Check for Price | No | Active | 1.7 mA | 350 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 270 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | SOT-23 | 3 | |||||||||||
|
CMPZ5267BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 1.7 mA | 100 nA | 350 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 270 Ω | 1.7 kΩ | 56 V | 73.5 mV/°C | 5 % | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | ||||||||||
|
CPZ28-CMPZ5267B-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
![]() |
CMPZ5267B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.7 mA | 350 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | SOT-23 | 3 | |||||||||||
|
CMPZ5267BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.7 mA | 350 mW | 75 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 270 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |