Filter Your Search
1 - 5 of 5 results
|
CMPZDA33VTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 50 nA | 350 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 325 Ω | 29.7 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMPZDA33VTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 50 nA | 350 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 80 Ω | 325 Ω | 29.7 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CMPZDA33VTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 mA | 350 mW | 33 V | ZENER DIODE | YES | 80 Ω | 6 % | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMPZDA33VTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 mA | 350 mW | 33 V | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | 80 Ω | 5 % | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMPZDA33VTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 2 mA | 50 nA | 350 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 325 Ω | 29.7 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 |