Filter Your Search
1 - 10 of 14 results
|
CPD16-CMR1U-01M-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
CPD16-CMR1U-01M-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
CPD16-CMR1U-01M
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 1 V | 35 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 100 V | S-XUUC-N1 | 150 °C | -65 °C | CATHODE | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | DIE-1 | 2017-02-02 | |||||||||||||||
|
CMR1U-01MTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | e3 | DO-214AC | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | Central Semiconductor | ||||||||||||||
|
CMR1U-01MTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | 2 | ||||||||||||
|
CMR1U-01MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1 V | 35 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 100 V | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | 8541.10.00.80 | ||||||||||||
|
CMR1U-01MBK
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
CPD16-CMR1U-01M-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
CMR1U-01MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1 V | 35 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 100 V | R-PDSO-C2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | 8541.10.00.80 | |||||||||
|
CPD16-CMR1U-01M-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |