Filter Your Search
1 - 8 of 8 results
|
CMRA2455
Crydom Inc
|
$126.3477 | Yes | Yes | Transferred | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
CMRA2455-10
Crydom Inc
|
$127.3652 | Yes | Yes | Transferred | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
CMRA2455E
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
CMRA2455EP-10
Crydom Inc
|
Check for Price | Yes | Transferred | 55 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
CMRA2455P-10
Crydom Inc
|
Check for Price | Yes | Transferred | 55 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
CMRA2455EP
Crydom Inc
|
Check for Price | Yes | Transferred | 55 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
CMRA2455E-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
CMRA2455P
Crydom Inc
|
Check for Price | Yes | Transferred | 55 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 |