Filter Your Search
1 - 7 of 7 results
|
CMSD6001APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMSD6001ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CMSD6001A
Central Semiconductor Corp
|
Check for Price | Active | 250 mA | 3 µs | 275 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-G3 | 3 | SUPERMINI-3 | 8541.10.00.70 | ||||||||||
|
CMSD6001ABK
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||
|
CMSD6001ATR
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 850 mV | 3 µs | 275 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-G3 | 3 | SUPERMINI-3 | 8541.10.00.70 | |||||
|
CMSD6001ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 850 mV | 3 µs | RECTIFIER DIODE | YES | 100 V | GENERAL PURPOSE | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CMSD6001ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |