Parametric results for: CMSH2-20M under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cmsh220m
Select parts from the table below to compare.
Compare
Compare
CMSH2-20M
Central Semiconductor Corp
Check for Price No No Active 2 A 550 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80
CMSH2-20MTR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 2 A 550 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMSH2-20MTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 2 A 550 mV 500 µA 1.4 W SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 50 A 1 R-PDSO-C2 e0 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMA, 2 PIN not_compliant EAR99 8541.10.00.80 2018-04-26
CMSH2-20MPBFREE
Central Semiconductor Corp
Check for Price Yes Active 2 A 550 mV 500 µA 1.4 W SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 50 A 1 R-PDSO-C2 e3 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMA, 2 PIN compliant EAR99 8541.10.00.80 2018-04-26
CMSH2-20MTR13
Central Semiconductor Corp
Check for Price No No Active 2 A 550 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80
CMSH2-20MBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 2 A 550 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMSH2-20MBK
Central Semiconductor Corp
Check for Price No No Active 2 A 550 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80