Filter Your Search
1 - 9 of 9 results
|
CMSH5-100HVBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||
|
CMSH5-100HVTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
CMSH5-100HVTR13
Central Semiconductor Corp
|
Check for Price | No | Active | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 | ||||
|
CMSH5-100HVPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-C2 | |||
|
CMSH5-100HVBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
CMSH5-100HV
Central Semiconductor Corp
|
Check for Price | Active | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 | |||||
|
CMSH5-100HVTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMC, 2 PIN | |||
|
CMSH5-100HVTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||
|
CMSH5-100HVBK
Central Semiconductor Corp
|
Check for Price | No | Active | 5 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |