Filter Your Search
1 - 6 of 6 results
|
CMX60D5
Crydom Inc
|
$23.7959 | Yes | Yes | Transferred | 5 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | 100 mΩ | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
MCMX60D5
Crydom Inc
|
$31.5700 | Yes | Transferred | 5 A | 2.5 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | SIP-4 | ||||||||||||||
|
CMX60D5
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | THROUGH HOLE MOUNT | 5 A | 2.5 kV | 3 V | 15 mA | IEC-62314; IEC-60335-1; IEC-60695-2-10, 2-11, 10-2, UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 80 °C | -10 °C | 1 | 25.4 mm | 43.1 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||
|
CMX60D5
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||||||||
|
MS11-CMX60D5
Crydom Inc
|
Check for Price | Obsolete | 5 A | 2.5 kV | UL RECOGNIZED | 100 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC PACKAGE | ||||||||||||||||
|
MCMX60D5
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 5 A | 2.5 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -40 °C | 1 | SENSATA TECHNOLOGIES INC | compliant | SIP-4 |