Filter Your Search
1 - 7 of 7 results
|
CMXD4448BK
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 100 V | 3 | 20 V | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, SUPERMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMXD4448PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 100 V | 3 | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-G6 | e3 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||
|
CMXD4448BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 V | 4 ns | 25 nA | 350 mW | YES | 100 V | 20 V | 150 °C | -65 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CMXD4448TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 V | 4 ns | 25 nA | 350 mW | YES | 100 V | 20 V | 150 °C | -65 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CMXD4448TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 100 V | 3 | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||
|
CMXD4448
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 100 V | 3 | 20 V | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, SUPERMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
CMXD4448TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 100 V | 3 | 20 V | R-PDSO-G6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, SUPERMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 |