Filter Your Search
1 - 10 of 22 results
|
CMZ5916BPBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 87.2 mA | 2.5 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 6 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMZ5916BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 87.2 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2018-01-31 | |||||||||
|
CMZ5916BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 87.2 mA | 1.5 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6 Ω | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||
|
CMZ5916BPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 87.2 mA | 5 µA | 3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6 Ω | 500 Ω | 1 V | 5 % | R-PDSO-C2 | e0 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
CMZ5916BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 87.2 mA | 1.5 W | 4.3 V | ZENER DIODE | SINGLE | YES | 1 | 6 Ω | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMZ5916BPBK
Central Semiconductor Corp
|
Check for Price | Obsolete | 87.2 mA | 2.5 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 6 Ω | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMZ5916BPBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 87.2 mA | 2.5 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 6 Ω | 5 % | e0 | 1 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMZ5916BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 87.2 mA | 900 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2 | |||||||||
|
CMZ5916BPBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Obsolete | 87.2 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
CMZ5916BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 87.2 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2018-01-31 |