Filter Your Search
1 - 10 of 22 results
|
CMZ5933BP
Central Semiconductor Corp
|
Check for Price | Active | 17 mA | 550 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | SMB | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CMZ5933BTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 17 mA | 1.5 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17.5 Ω | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CMZ5933BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 17 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||
|
CMZ5933BPTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 17 mA | 2.5 W | 22 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17.5 Ω | 5 % | e0 | 1 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMZ5933BPBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 17 mA | 2.5 W | 22 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17.5 Ω | 5 % | e0 | 1 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
CMZ5933BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 17 mA | 1.5 W | 22 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 17.5 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||||||||||||
|
CMZ5933BPBK
Central Semiconductor Corp
|
Check for Price | Active | 17 mA | 2.5 W | 22 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17.5 Ω | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMZ5933BPBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 17 mA | 2.5 W | 22 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 17.5 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
CMZ5933BPPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 17 mA | 1 µA | 3 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 17.5 Ω | 650 Ω | 16.7 V | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CPZ25-CMZ5933B
Central Semiconductor Corp
|
Check for Price | Active | ZENER DIODE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2017-02-02 |