Filter Your Search
1 - 10 of 22 results
|
CMZ5934BPPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.6 mA | 1 µA | 3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 19 Ω | 700 Ω | 18.2 V | 5 % | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMZ5934BPBK
Central Semiconductor Corp
|
Check for Price | Active | 15.6 mA | 2.5 W | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 19 Ω | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
CMZ5934BTR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 15.6 mA | 1.5 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 19 Ω | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CMZ5934B#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15.6 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||
|
CMZ5934BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15.6 mA | 900 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 19 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2 | ||||||||
|
CMZ5934BPTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.6 mA | 2.5 W | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 19 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
CMZ5934BPBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.6 mA | 2.5 W | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 19 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
CMZ5934BTIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15.6 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | R-PDSO-C2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
CMZ5934BPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 15.6 mA | 1 µA | 3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 19 Ω | 700 Ω | 18.2 V | 5 % | R-PDSO-C2 | e0 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMZ5934BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.6 mA | 1.5 W | 24 V | ZENER DIODE | SINGLE | YES | 1 | 19 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |