Filter Your Search
1 - 10 of 72 results
|
CN015P-2113-1
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | CARD VOLTAGE - 3.3V | 250VAC V | NO | 1 GΩ | 1 | UL | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 1.742 inch | 1.827 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
CN015R-2203-0
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 1.27 mm | 1 | 100 mΩ | 500 mA | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | RIGHT SIDE EJECTOR, 3.3V CARD | 1000VAC V | NO | 500 MΩ | 1 | UL | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 2.308 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
CN015P-3012-0
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 1.27 mm | 1 | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | SMT SOLDER TABS, 3.3V/5V CARD | 250VAC V | NO | 1 GΩ | 1 | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | SOCKET | COPPER ALLOY | RECTANGULAR | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.157 inch | 1.461 inch | 1.843 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
CN015R-2103-0
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | CARD VOLTAGE - 3.3V/5V | 250VAC V | NO | 1 GΩ | 1 | UL | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.179 inch | 1.742 inch | 1.827 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
CN015R-3423-0
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 22 | 1 | 1 | 100 mΩ | 500 mA | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | ULTRA LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | UL | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.178 inch | 1.35 inch | 1.486 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
CN015S
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 22 | 1 | 1.1 mm | FEMALE | BOARD | PCMCIA CONNECTOR | COMPATIBLE WITH PCMCIA | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | YAMAICHI ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||
|
CN015P-3004-01
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 1.27 mm | 1 | 40 mΩ | 500 mA | FEMALE | BOARD | SYNTHETIC RESIN | AU | RIGHT ANGLE | PCMCIA CONNECTOR | EJECTOR & ACCEPTS 3.3V/5V CARD | 500VAC V | NO | 1 GΩ | 1 | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | SOCKET | RECTANGULAR | BLACK | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.157 inch | 1.726 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
CN015P-3113-2
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 1.27 mm | 1 | 40 mΩ | 500 mA | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | LOW PROFILE | 250VAC V | NO | 1 GΩ | 1 | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | SOCKET | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.205 inch | 1.398 inch | 1.638 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
CN015R-3423-2
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 22 | 1 | 1 | 100 mΩ | 500 mA | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | ULTRA LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | UL | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.256 inch | 1.35 inch | 1.486 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
CN015S-3002-1
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 1 | 40 mΩ | 500 mA | FEMALE | POLYETHYLENE | AU ON NI | STRAIGHT | PCMCIA CONNECTOR | FLOPPY DISK CARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -20 °C | 60 °C | HOLE .055-.063 | PLUG | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | NO | ONE | 0.177 inch | 1.46 inch | 1.843 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |