Filter Your Search
1 - 4 of 4 results
|
CN048D05
Crydom Inc
|
$5.4969 | Yes | Transferred | 100 mA | 3.75 kV | 3 V | 4 mA | UL RECOGNIZED | DC | TRANSISTOR OUTPUT SSR | Transistor | 80 °C | -20 °C | 1 | 15 mm | 28 mm | CRYDOM INC | ROHS COMPLIANT, MINISIP-4 | compliant | 8541.40.95.00 | ||
|
DRA-CN048D05
Crydom Inc
|
$29.4191 | Yes | Transferred | 100 mA | 2.5 kV | UL RECOGNIZED | TRANSISTOR OUTPUT SSR | 60 °C | -25 °C | 1 | CRYDOM INC | ROHS COMPLIANT PACKAGE-5 | compliant | 8541.40.95.00 | ||||||||
|
CN048D05R
Crydom Inc
|
Check for Price | Yes | Transferred | 2.5 kV | 3 V | 4 mA | DC | TRIGGER OUTPUT SSR | Transistor | 80 °C | -20 °C | 1 | 15 mm | 28 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
CN048D05
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 100 mA | 3.75 kV | 3 V | 4 mA | UL RECOGNIZED | DC | TRANSISTOR OUTPUT SSR | Transistor | 80 °C | -20 °C | 1 | 15 mm | 28 mm | SENSATA TECHNOLOGIES INC | compliant |