Filter Your Search
1 - 1 of 1 results
|
CN1J4TTDD822J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 8.2 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 8.2 kΩ | ISOLATED | 4 | 70 °C | 8.2 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | SMT, 0612 | compliant | EAR99 |