Filter Your Search
1 - 1 of 1 results
|
CN1J8TE390J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 39 Ω | 5 % | 63 mW | 0625 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CN | 63 mW | 39 Ω | ISOLATED | 8 | 70 °C | CN | YES | 50 V | e0 | 125 °C | -55 °C | Flat | 1 | 16 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | SMT, 0625 | not_compliant | EAR99 | 8533.21.00.20 |