Filter Your Search
1 - 1 of 1 results
|
CN2B4TTED101J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |