Filter Your Search
1 - 10 of 13 results
|
TCN60390NF10%63V
EXXELIA Group
|
Check for Price | No | Active | 390 nF | 63 V | 10 % | 2C1 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7.5 mm | 7.5 mm | 2.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CN60330NF10%63V
EXXELIA Group
|
Check for Price | No | Active | 330 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
TCN60330NF10%63V
EXXELIA Group
|
Check for Price | No | Active | 330 nF | 63 V | 10 % | 2C1 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7.5 mm | 7.5 mm | 2.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CN6039NF10%100V
EXXELIA Group
|
Check for Price | No | Active | 39 nF | 100 V | 10 % | 2C1 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
TCN60330NF20%63V
EXXELIA Group
|
Check for Price | No | Active | 330 nF | 63 V | 20 % | 2C1 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7.5 mm | 7.5 mm | 2.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
TCN603.9NF10%250V
EXXELIA Group
|
Check for Price | No | Active | 3.9 nF | 250 V | 10 % | 2C1 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7.5 mm | 7.5 mm | 2.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CN60390NF10%63V
EXXELIA Group
|
Check for Price | No | Active | 390 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
TCN603900PF20%250V
EXXELIA Group
|
Check for Price | No | Active | 3.9 nF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
TCN6039NF10%100V
EXXELIA Group
|
Check for Price | No | Active | 39 nF | 100 V | 10 % | 2C1 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7.5 mm | 7.5 mm | 2.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 | ||
|
CN6033NF10%100V
EXXELIA Group
|
Check for Price | No | Active | 33 nF | 100 V | 10 % | 2C1 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.60 |