Filter Your Search
1 - 4 of 4 results
|
CNB2003R
Panasonic Electronic Components
|
Check for Price | Active | NO | 120 µs | 1 mm | 1 mm | 1.45-5.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 1.20V VCE, 5UA DARK CURRENT | 1 | 20 mA | 5.4 mA | 35 V | 1.4 V | 1.2 V | 1.2 V | 85 °C | -25 °C | 1 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | PANASONIC CORP | unknown | ||||||
|
CNB2003Q
Panasonic Electronic Components
|
Check for Price | Active | NO | 120 µs | 1 mm | 1 mm | 0.52-1.94mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 1.20V VCE, 5UA DARK CURRENT | 1 | 20 mA | 1.94 mA | 35 V | 1.4 V | 1.2 V | 1.2 V | 85 °C | -25 °C | 1 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | PANASONIC CORP | unknown | ||||||
|
CNB2003
Panasonic Electronic Components
|
Check for Price | Yes | No | Active | YES | 120 µs | 1 mm | 0.52-15mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 1.20V VCE, 5UA DARK CURRENT | 50 mA | 1.4 V | 1.2 V | e0 | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | PANASONIC CORP | unknown | ||||||||
|
CNB2003S
Panasonic Electronic Components
|
Check for Price | Active | NO | 120 µs | 1 mm | 1 mm | 4-15mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 1.20V VCE, 5UA DARK CURRENT | 1 | 20 mA | 15 mA | 35 V | 1.4 V | 1.2 V | 1.2 V | 85 °C | -25 °C | 1 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | PANASONIC CORP | unknown |