Filter Your Search
1 - 2 of 2 results
|
CNS020-145KC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 145 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | NO | 300 V | 155 °C | -55 °C | Rectangular | 2 | FLAT | 3.17 mm | 5.08 mm | 6.62 mm | 8.38 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
CNS020145K0.05%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 145 kΩ | 0.05 % | 500 mW | 3210 | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | WIRE | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |