Filter Your Search
1 - 10 of 34 results
|
HCNW4506-000E
Broadcom Limited
|
$1.3108 | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCNW4506-300E
Broadcom Limited
|
$1.9365 | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCNW4506-000E
Avago Technologies
|
$2.0591 | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCNW4506-500E
Broadcom Limited
|
$2.1385 | Yes | Active | 20 mA | 1 | 15 mA | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCNW4506-300E
Avago Technologies
|
$3.3100 | Yes | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCNW4506
Broadcom Limited
|
$4.4577 | No | Active | 30 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 3.75 kV | 0.0005 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.400 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCNW4506060
Hewlett Packard Co
|
Check for Price | Obsolete | 25 mA | 15 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
CNW4506
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 30 V | 25 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0005 ps | 100 mW | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCNW4506#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCNW4506#060
Hewlett Packard Co
|
Check for Price | Obsolete | 25 mA | 15 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | IC Outputs |