Filter Your Search
1 - 10 of 11 results
|
CNY17-1-300E
Broadcom Limited
|
$0.1274 | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||
|
CNY171300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
CNY17-1-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SMD, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
CNY17-1-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||
|
CNY171300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
CNY171300_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
CNY17-1-300
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 60 mA | 5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SMD, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
CNY17-1.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 40 % | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||||
|
CNY171300
Rochester Electronics LLC
|
Check for Price | Yes | Active | 100 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-6 | unknown | Transistor Outputs | ||||||||||||
|
CNY17-1.300W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 40 % | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs |