Filter Your Search
1 - 10 of 25 results
|
CNY171SR2VM
onsemi
|
$0.1140 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
CNY171M
onsemi
|
$0.2406 | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | DIP-6 | ||||||
|
CNY171SVM
onsemi
|
$0.3046 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | DIP-6 | ||||||
|
CNY171SR2M
onsemi
|
$0.3317 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | DIP-6 | ||||||
|
CNY171TVM
onsemi
|
$0.3877 | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | DIP-6 | ||||||
|
CNY171SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.65 V | YES | SURFACE MOUNT | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | ||||||
|
CNY17-1M
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | DIP-6 | EAR99 | |||||||||||||||
|
CNY17-1M(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, DIP-6 | EAR99 | ||||||||||||||||
|
CNY171VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | DIP | 6 | EAR99 | |||||
|
CNY171M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | DIP | 6 | EAR99 |