Filter Your Search
1 - 2 of 2 results
|
CNY171SR2M
onsemi
|
$0.3032 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
CNY171SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.65 V | YES | SURFACE MOUNT | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 |