Filter Your Search
1 - 5 of 5 results
|
CNY173SD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
CNY17-3.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 100 % | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||
|
CNY173SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
CNY17-3.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
CNY173SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 100 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs |