Filter Your Search
1 - 5 of 5 results
|
CNY17F3W
Rochester Electronics LLC
|
Check for Price | Yes | Active | 100 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-6 | unknown | Transistor Outputs | |||||||||||
|
CNY17F-3.W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
CNY17F-3.W
QT Optoelectronics
|
Check for Price | Transferred | 90 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | DIP-6 | unknown | Transistor Outputs | ||||||||||||||
|
CNY17F3W_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
CNY17F3W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs | 8541.40.80.00 |