Filter Your Search
1 - 5 of 5 results
|
CNY21
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 6 kV | 25 % | 250 mW | 1.6 µs | e0 | 100 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
CNY21N
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 10 kV | 25 % | 250 mW | 11 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
CNY21EXI
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 10 kV | 50 % | 250 mW | 11 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
CNY21EXI
Temic Semiconductors
|
Check for Price | Obsolete | 50 mA | 10 kV | 80 % | UL RECOGNIZED | 32 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | |||||||||||||
|
CNY21N
Temic Semiconductors
|
Check for Price | Obsolete | 50 mA | 8.2 kV | 60 % | VDE APPROVED, UL RECOGNIZED, MICROPROCESSOR SYSTEM INTERFACE | 32 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs |