Filter Your Search
1 - 10 of 20 results
|
CNY75A
Vishay Intertechnologies
|
$0.1963 | Yes | Active | 60 mA | 5 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-6 | unknown | Transistor Outputs | Vishay | ||||||||||||
|
CNY75A
Vishay Semiconductors
|
$0.3079 | Obsolete | 60 mA | 3.75 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | VISHAY TELEFUNKEN | DIP-6 | unknown | Transistor Outputs | Vishay | |||||||||||||||
|
CNY75ASM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 5.3 kV | 63 % | UL RECOGNIZED | 90 V | SINGLE | 15 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | Transistor Outputs | Isocom | EAR99 | 8541.40.80.00 | ||||
|
CNY75AG
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 63 % | UL RECOGNIZED | 90 V | SINGLE | 15 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||||
|
CNY75AX-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 125 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4.5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | EAR99 | 8541.40.80.00 | ||||
|
CNY75AS
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 15 % | 250 mW | 10 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
CNY75AS
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 63 % | UL RECOGNIZED, VDE APPROVED, MICROPROCESSOR SYSTEM INTERFACE | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | |||||||||||||||||
|
CNY75A
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 63 % | UL RECOGNIZED | 90 V | SINGLE | 15 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||||
|
CNY75A-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 5.3 kV | 63 % | UL RECOGNIZED | 90 V | SINGLE | 15 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | EAR99 | 8541.40.80.00 | ||||||
|
CNY75A
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 63 % | VDE APPROVED; UL RECOGNIZED; MICROPROCESSOR SYSTEM INTERFACE | 90 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-6 | unknown | Transistor Outputs |