Filter Your Search
1 - 7 of 7 results
|
CNY75CX-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 320 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
CNY75CXSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 60 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | ||||
|
CNY75CXSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 320 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | ||
|
CNY75CX-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 320 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
CNY75CXG
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 320 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 | ||
|
CNY75CX
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 320 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 | ||
|
CNY75CX-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 90 V | SINGLE | 60 % | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs |