Filter Your Search
1 - 10 of 118 results
|
CO4310S-50.000-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 50 MHz | 1 MHz | 3 ns | 25 mA | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | Clock | |||||
|
CO4310S-50.000-EXT-T-L30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 100 % | 30 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 50 MHz | 1 MHz | 3 ns | 25 mA | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, SMALL PACKAGE-4 | compliant | Clock | |||||
|
CO4310S-1.000-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 50 MHz | 1 MHz | 4 ns | 12 mA | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | Clock | |||||
|
CO4310-25.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 25 MHz | 100 % | 5 TTL, 20 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
CO4310-1.000-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||
|
CO4310-32.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||
|
CO4310S-33.010-T-L30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 33.01 MHz | 100 % | 30 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 50 MHz | 1 MHz | 3 ns | 25 mA | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | Clock | |||||
|
CO43-10S-FREQ-EXT-T-L30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 30 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 3 ns | NO | 50 MHz | 33.01 MHz | 3 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||
|
CO431-SERIES
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
CO4310-50.000-TTR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | DILCC4,.2,200 | compliant | Clock |