Filter Your Search
1 - 10 of 254 results
|
COM1305-0.032768-EXT-T-TR
Raltron Electronics Corporation
|
$0.9029 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 1 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,86/63 | YES | GOLD | 3.2mm x 2.5mm x 1mm | RALTRON ELECTRONICS CORP | LCC4,.1X.13,86/63 | unknown | Clock | ||||||||||||||||||||||||||
|
COM1305-12.000-EXT-T-TR
Raltron Electronics Corporation
|
$1.1767 | Yes | Active | 12 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 20 ns | NO | 20 ns | 10 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.09X.12,86/63 | YES | GOLD | 3.2mm x 2.5mm x 1mm | RALTRON ELECTRONICS CORP | LCC4,.09X.12,86/63 | unknown | Clock | ||||||||||||||||||||||||||
|
COM1305-50.000-EXT-T-TR
Raltron Electronics Corporation
|
$1.2047 | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,86/64 | YES | GOLD | 3.2mm x 2.5mm x 1.2mm | RALTRON ELECTRONICS CORP | LCC4,.1X.12,86/64 | unknown | Clock | ||||||||||||||||||||||||||
|
COM1-0.032768-1.8-20-X-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 200 µA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
COM12510-FREQ-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 2.5 V | HCMOS | TAPE AND REEL | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||||||||||||||
|
COM1863CD
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 5.25 V | 4.75 V | MOS | COMMERCIAL | Not Qualified | R-XDIP-T40 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | NO | 1 MHz | ASYNC, BIT | 1 | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||
|
COM1-0.032768-5.0-50-X-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 200 µA | 5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
COM13025-1.544-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 25 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 20 ns | NO | 60 MHz | 1.544 MHz | 20 ns | 7 mA | 3.465 V | 3.135 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||||||||||
|
COM118025-27.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 27 MHz | 25 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||||||||||||||
|
COM11810-25.000-TR
Raltron Electronics Corporation
|
Check for Price | Active | 25 MHz | 100 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock |