Filter Your Search
1 - 10 of 54 results
|
COM118025-60.000-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 15 mA | 1.89 V | 1.71 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | LCC4,.09X.12,86/63 | compliant | Clock | |||
|
COM118025-27.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 27 MHz | 25 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||
|
COM11810-30.000-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 100 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; OPERAT... more | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||
|
COM11805-1.544-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 5 mA | 1.89 V | 1.71 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
COM11805-FREQ-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 1.8 V | HCMOS | TAPE AND REEL | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||
|
COM118025-25.000-TR
Raltron Electronics Corporation
|
Check for Price | Active | 25 MHz | 25 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
COM11805-60.000-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 60 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 60 MHz | 1.544 MHz | 5 ns | 15 mA | 1.89 V | 1.71 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | LCC4,.09X.12,86/63 | compliant | Clock | |||
|
COM11810-25.000-TR
Raltron Electronics Corporation
|
Check for Price | Active | 25 MHz | 100 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
COM118025-44.336-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 44.336 MHz | 25 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 15 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||
|
COM11805-25.000-TR
Raltron Electronics Corporation
|
Check for Price | Active | 25 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock |