Filter Your Search
1 - 10 of 71 results
|
COM25-05-FREQ-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 5 V | CMOS | 8 ns | NO | 66.666 MHz | 2.5 MHz | 8 ns | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 1.3mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||||||||||||||||||||||||||||
|
COM2505-32.000-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||||||||||||||||||||
|
COM2510-1.544-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.544 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 125 MHz | 1.544 MHz | 10 ns | 15 mA | 5.5 V | 4.5 V | 60/40 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | DILCC4,.12 | |||||||||||||||||||||||||
|
COM2510-156.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 156 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||||||||||||||||||||
|
COM2510-32.000-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ROHS AND REACH COMPLIANT, ULTRA SMALL PACKAGE-4 | |||||||||||||||||||||||||||||||
|
COM2502
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | R-CDIP-T40 | 70 °C | 235 | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | CERAMIC, DIP-40 | 8542.31.00.01 | NO | 400 kHz | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ | 52.324 mm | NO | 8 | 5.08 mm | 15.24 mm | SERIAL IO/COMMUNICATION CONTROLLER, LAN | |||||||||||||||||||||||
|
COM25025-156.000-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 156 MHz | 25 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ROHS AND REACH COMPLIANT, ULTRA SMALL PACKAGE-4 | |||||||||||||||||||||||||||||||
|
COM2503-32.000-EXT-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 30 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||||||||||||||||||||
|
COM2503-32.000-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 30 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||||||||||||||||||||||
|
COM2510-156.000-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 156 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | RALTRON ELECTRONICS CORP | compliant | Clock |