Filter Your Search
1 - 10 of 34 results
|
COM5203T
Omnirel Corp
|
Check for Price | No | Transferred | 8 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-257AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | unknown | |||||||||||||||||||
|
COM5224A
Omnirel Corp
|
Check for Price | No | Transferred | 12 A | 1.1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, METAL, TO-254AA, 3 PIN | unknown | |||||||||||||||||||
|
COM5226A
Omnirel Corp
|
Check for Price | No | Transferred | 12 A | 1.4 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, METAL, TO-254AA, 3 PIN | unknown | |||||||||||||||||||
|
COM5217T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 A | 1.25 V | 60 ns | RECTIFIER DIODE | NO | 300 V | GENERAL PURPOSE | 60 A | 150 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
COM5201T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-257AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
COM5225A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 A | 1.4 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, METAL, TO-254AA, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
COM5225A
Omnirel Corp
|
Check for Price | No | Transferred | 12 A | 1.4 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, METAL, TO-254AA, 3 PIN | unknown | |||||||||||||||||||
|
COM5216T
Omnirel Corp
|
Check for Price | No | Transferred | 8 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-257AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | unknown | |||||||||||||||||||
|
COM52C50
SMSC
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T28 | e0 | 70 °C | 235 | 28 | CERAMIC | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP-28 | unknown | 8542.31.00.01 | NO | ASYNC, BIT | 1 | DIP | DIP28,.6 | 5.25 V | 4.75 V | 5 V | COMMERCIAL | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||||||||||||||||
|
COM5234T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 A | 1.25 V | 60 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-257AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 |