Filter Your Search
1 - 2 of 2 results
|
|
COP8784CFN-R
National Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 8192 | 128 | 128 | COP800 | 4 | 4 | 10 MHz | 23 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | OTPROM | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | 0.600 INCH, PLASTIC, DIP-28 | 8542.31.00.15 | ||||
|
|
COP8784CFN-R
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 128 | 128 | COP800 | 4 | 4 | 10 MHz | 23 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | OTPROM | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | DIP, DIP28,.6 | 8542.31.00.15 | Unknown |