Filter Your Search
1 - 1 of 1 results
|
CP2-HA110-GC1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 154 | 7 | 2 mm | 7 | 20 mΩ | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (40) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3M | 1050VAC V | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 40u inch | PRESS FIT | 0.606 inch | 0.53 inch | 1.98 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |