Parametric results for: CP2000AC54TEZ under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cp2000ac54tez
Select parts from the table below to compare.
Compare
Compare
CP2000AC54TEZ
ABB Semiconductors
Check for Price Yes Transferred 200 V 54 V 300 V 185 V 42 V 58 V 37 A 1 NO YES ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE AC-DC POWER FACTOR CORRECTION MODULE 96.2 % 1 INPUT UNDER AND OVER VOLTAGE; THERMAL 0.088375 Vrms HYBRID 2 kW 10 s R-XXMA-X UL, CAN, CSA 75 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 351.2 mm 41.4 mm ABB LTD PACKAGE compliant EAR99 2020-04-17
CP2000AC54TEZ-CC
ABB Industrial Connection and Solution
Check for Price Yes Transferred AC-DC POWER FACTOR CORRECTION MODULE NOT SPECIFIED NOT SPECIFIED GE INDUSTRIAL SOLUTIONS , unknown EAR99
CP2000AC54TEZ
ABB Industrial Connection and Solution
Check for Price Yes Transferred AC-DC POWER FACTOR CORRECTION MODULE NOT SPECIFIED NOT SPECIFIED GE INDUSTRIAL SOLUTIONS unknown EAR99
CP2000AC54TEZ-CC
ABB Semiconductors
Check for Price Yes Transferred 200 V 54 V 300 V 185 V 42 V 58 V 37 A 1 NO YES ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE AC-DC POWER FACTOR CORRECTION MODULE 96.2 % 1 INPUT UNDER AND OVER VOLTAGE; THERMAL 0.088375 Vrms HYBRID 2 kW 10 s R-XXMA-X UL, CAN, CSA 75 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 351.2 mm 41.4 mm ABB LTD unknown EAR99 2020-04-17