Filter Your Search
1 - 10 of 133 results
|
CP5032-60.000-1.8-25-X-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; BOX/TAPE AND REEL | e4 | 85 °C | -40 °C | Gold (Au) | RALTRON ELECTRONICS CORP | SOLCC6,.12 | unknown | Clock | 1 ns | NO | 25 % | SURFACE MOUNT | 60 MHz | LVPECL | 50 OHM | SOLCC6,.12 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 1.8 V | 55/45 % | ||||
|
CP5032-180.000-3.3-25-X-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; BOX/TAPE AND REEL | e4 | 85 °C | -40 °C | Gold (Au) | RALTRON ELECTRONICS CORP | SOLCC6,.12 | compliant | Clock | 1 ns | NO | 25 % | SURFACE MOUNT | 180 MHz | LVPECL | 50 OHM | SOLCC6,.12 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 3.3 V | 60/40 % | ||||
|
CP5032-50.000-3.3-100-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; BOX/TAPE AND REEL | e4 | 70 °C | -20 °C | Gold (Au) | RALTRON ELECTRONICS CORP | SOLCC6,.12 | compliant | Clock | 1 ns | NO | 100 % | SURFACE MOUNT | 50 MHz | LVPECL | 50 OHM | SOLCC6,.12 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 3.3 V | 60/40 % | ||||
|
CP5032-60.000-1.8-100-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; BOX/TAPE AND REEL | e4 | 70 °C | -20 °C | Gold (Au) | RALTRON ELECTRONICS CORP | SOLCC6,.12 | unknown | Clock | 1 ns | NO | 100 % | SURFACE MOUNT | 60 MHz | LVPECL | 50 OHM | SOLCC6,.12 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 1.8 V | 60/40 % | ||||
|
CP5032-250.000-3.3-25-X-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | e4 | 85 °C | -40 °C | GOLD | RALTRON ELECTRONICS CORP | DILCC6,.2, 50 | unknown | Clock | 1 ns | NO | 25 % | SURFACE MOUNT | 250 MHz | LVPECL | 50 OHM | DILCC6,.2, 50 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 3.3 V | 55/45 % | 3.465 V | 3.135 V | ||
|
CP5032-25.000-2.5-25-X-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | e4 | 85 °C | -40 °C | GOLD | RALTRON ELECTRONICS CORP | DILCC6,.12, 50 | unknown | Clock | 1 ns | NO | 25 % | SURFACE MOUNT | 25 MHz | LVPECL | 50 OHM | DILCC6,.12, 50 | 5 mm x 3.2 mm x 1.3 mm | 1 ns | 80 mA | 2.5 V | 55/45 % | 2.625 V | 2.375 V | ||
|
CP5032-125.000-3.3-25-X-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | e4 | 85 °C | -40 °C | GOLD | RALTRON ELECTRONICS CORP | DILCC6,.12, 50 | unknown | Clock | 1 ns | NO | 25 % | SURFACE MOUNT | 125 MHz | LVPECL | 50 OHM | DILCC6,.12, 50 | 5 mm x 3.2 mm x 1.3 mm | 1 ns | 80 mA | 3.3 V | 55/45 % | 3.465 V | 3.135 V | ||
|
CP5032-50.000-3.3-100-X-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; BOX/TAPE AND REEL | e4 | 85 °C | -40 °C | Gold (Au) | RALTRON ELECTRONICS CORP | SOLCC6,.12 | compliant | Clock | 1 ns | NO | 100 % | SURFACE MOUNT | 50 MHz | LVPECL | 50 OHM | SOLCC6,.12 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 3.3 V | 60/40 % | ||||
|
CP5032-180.000-3.3-50-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; BOX/TAPE AND REEL | e4 | 70 °C | -20 °C | Gold (Au) | RALTRON ELECTRONICS CORP | SOLCC6,.12 | compliant | Clock | 1 ns | NO | 50 % | SURFACE MOUNT | 180 MHz | LVPECL | 50 OHM | SOLCC6,.12 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 3.3 V | 60/40 % | ||||
|
CP5032-50.000-2.5-100-X-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | YES | 6 | ENABLE/DISABLE FUNCTION; BOX/TAPE AND REEL | e4 | 85 °C | -40 °C | Gold (Au) | RALTRON ELECTRONICS CORP | SOLCC6,.12 | compliant | Clock | 1 ns | NO | 100 % | SURFACE MOUNT | 50 MHz | LVPECL | 50 OHM | SOLCC6,.12 | 5mm x 3.2mm x 1.3mm | 1 ns | 80 mA | 2.5 V | 60/40 % |